
2529000000 | |
|---|---|
DigiKey Part Number | 281-2529000000-ND |
Manufacturer | |
Manufacturer Product Number | 2529000000 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 33 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA9T), Nylon 9T |
Termination Style Solder | Contact Tail Length 0.102" (2.60mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,36983 € | 262,19 € |
| Unit Price without VAT: | 4,36983 € |
|---|---|
| Unit Price with VAT: | 5,20010 € |

