2528630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528630000

DigiKey Part Number
281-2528630000TR-ND - Tape & Reel (TR)
281-2528630000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528630000
Description
H0,75/14TS HB BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector T 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
T
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10900 €1,09 €
250,10240 €2,56 €
500,09720 €4,86 €
1000,09260 €9,26 €
2500,08684 €21,71 €
5000,08270 €41,35 €
1.0000,07875 €78,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06822 €272,88 €
8.0000,06496 €519,68 €
12.0000,06312 €757,44 €
20.0000,06089 €1.217,80 €
28.0000,05946 €1.664,88 €
40.0000,05798 €2.319,20 €
100.0000,05436 €5.436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €