
2528350000 | |
|---|---|
DigiKey Part Number | 281-2528350000-ND |
Manufacturer | |
Manufacturer Product Number | 2528350000 |
Description | EL 38 MM GN 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Green |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Green |
Series | Length 98.4' (30.00m) |
Packaging Box | Width 1.496" (38.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,40000 € | 186,40 € |
| Unit Price without VAT: | 186,40000 € |
|---|---|
| Unit Price with VAT: | 221,81600 € |

