
2526320000 | |
|---|---|
DigiKey Part Number | 281-2526320000-ND |
Manufacturer | |
Manufacturer Product Number | 2526320000 |
Description | HS-HF 4.8-9.5/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39119 € | 782,38 € |
| 4.000 | 0,37252 € | 1.490,08 € |
| 6.000 | 0,36202 € | 2.172,12 € |
| 8.000 | 0,35475 € | 2.838,00 € |
| 10.000 | 0,34921 € | 3.492,10 € |
| 12.000 | 0,34475 € | 4.137,00 € |
| 14.000 | 0,34102 € | 4.774,28 € |
| 16.000 | 0,33783 € | 5.405,28 € |
| 18.000 | 0,33504 € | 6.030,72 € |
| Unit Price without VAT: | 0,39119 € |
|---|---|
| Unit Price with VAT: | 0,46552 € |

