
2526280000 | |
---|---|
DigiKey Part Number | 281-2526280000-ND |
Manufacturer | |
Manufacturer Product Number | 2526280000 |
Description | HS-HF 2.4-4.8/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16609 € | 664,36 € |
8.000 | 0,15816 € | 1.265,28 € |
12.000 | 0,15370 € | 1.844,40 € |
16.000 | 0,15062 € | 2.409,92 € |
20.000 | 0,14826 € | 2.965,20 € |
24.000 | 0,14637 € | 3.512,88 € |
28.000 | 0,14479 € | 4.054,12 € |
32.000 | 0,14343 € | 4.589,76 € |
36.000 | 0,14225 € | 5.121,00 € |
Unit Price without VAT: | 0,16609 € |
---|---|
Unit Price with VAT: | 0,19765 € |