
2526270000 | |
---|---|
DigiKey Part Number | 281-2526270000-ND |
Manufacturer | |
Manufacturer Product Number | 2526270000 |
Description | HS-HF 2.4-4.8/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17449 € | 697,96 € |
8.000 | 0,16616 € | 1.329,28 € |
12.000 | 0,16147 € | 1.937,64 € |
16.000 | 0,15823 € | 2.531,68 € |
20.000 | 0,15576 € | 3.115,20 € |
24.000 | 0,15377 € | 3.690,48 € |
28.000 | 0,15211 € | 4.259,08 € |
32.000 | 0,15068 € | 4.821,76 € |
36.000 | 0,14944 € | 5.379,84 € |
Unit Price without VAT: | 0,17449 € |
---|---|
Unit Price with VAT: | 0,20764 € |