
2526250000 | |
---|---|
DigiKey Part Number | 281-2526250000-ND |
Manufacturer | |
Manufacturer Product Number | 2526250000 |
Description | HS-HF 1.6-3.2/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16736 € | 669,44 € |
8.000 | 0,15938 € | 1.275,04 € |
12.000 | 0,15488 € | 1.858,56 € |
16.000 | 0,15177 € | 2.428,32 € |
20.000 | 0,14940 € | 2.988,00 € |
24.000 | 0,14749 € | 3.539,76 € |
28.000 | 0,14590 € | 4.085,20 € |
32.000 | 0,14453 € | 4.624,96 € |
36.000 | 0,14334 € | 5.160,24 € |
Unit Price without VAT: | 0,16736 € |
---|---|
Unit Price with VAT: | 0,19916 € |