
2526150000 | |
---|---|
DigiKey Part Number | 281-2526150000-ND |
Manufacturer | |
Manufacturer Product Number | 2526150000 |
Description | HS 4.2-12.7/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.82" W x 0.50" L (20.9mm x 12.7mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.82" W x 0.50" L (20.9mm x 12.7mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,43782 € | 875,64 € |
4.000 | 0,41693 € | 1.667,72 € |
6.000 | 0,40518 € | 2.431,08 € |
8.000 | 0,39704 € | 3.176,32 € |
10.000 | 0,39085 € | 3.908,50 € |
12.000 | 0,38585 € | 4.630,20 € |
14.000 | 0,38169 € | 5.343,66 € |
16.000 | 0,37811 € | 6.049,76 € |
18.000 | 0,37498 € | 6.749,64 € |
Unit Price without VAT: | 0,43782 € |
---|---|
Unit Price with VAT: | 0,52101 € |