2526140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2526140000

DigiKey Part Number
281-2526140000-ND
Manufacturer
Manufacturer Product Number
2526140000
Description
HS 3.2-9.5/12 MM Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
cms-packaging
Box
cms-part-status
Active
Label Type
Standard
Label Size
0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,34270 €685,40 €
4.0000,32634 €1.305,36 €
6.0000,31714 €1.902,84 €
8.0000,31077 €2.486,16 €
10.0000,30592 €3.059,20 €
12.0000,30201 €3.624,12 €
14.0000,29875 €4.182,50 €
16.0000,29595 €4.735,20 €
18.0000,29350 €5.283,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34270 €
Unit Price with VAT:0,40781 €