2526090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2526090000

DigiKey Part Number
281-2526090000-ND
Manufacturer
Manufacturer Product Number
2526090000
Description
HS 1.6-4.8/12 MM W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.0000,19117 €764,68 €
8.0000,18204 €1.456,32 €
12.0000,17691 €2.122,92 €
16.0000,17336 €2.773,76 €
20.0000,17065 €3.413,00 €
24.0000,16847 €4.043,28 €
28.0000,16665 €4.666,20 €
32.0000,16509 €5.282,88 €
36.0000,16372 €5.893,92 €
Manufacturers Standard Package
Unit Price without VAT:0,19117 €
Unit Price with VAT:0,22749 €