
2525850000 | |
---|---|
DigiKey Part Number | 281-2525850000-ND |
Manufacturer | |
Manufacturer Product Number | 2525850000 |
Description | BLF/SLF 5.08 ZE06 BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate BLF and SLF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Omnimate BLF and SLF Series | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 2,45660 € | 122,83 € |
Unit Price without VAT: | 2,45660 € |
---|---|
Unit Price with VAT: | 2,92335 € |