
2525660000 | |
|---|---|
DigiKey Part Number | 281-2525660000-ND |
Manufacturer | |
Manufacturer Product Number | 2525660000 |
Description | SAI-M12L-KSC-2.5FE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 13 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 13 AWG |
Manufacturer Weidmüller | Wire Gauge or Range - mm² 2.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Termination Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,98000 € | 99,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

