
2525620000 | |
---|---|
DigiKey Part Number | 281-2525620000-ND |
Manufacturer | |
Manufacturer Product Number | 2525620000 |
Description | SAIBC-M-5S-M12-L-COD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63V | |
Cable Opening | 0.228" ~ 0.531" (5.80mm ~ 13.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Zinc Die Cast | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,54000 € | 29,54 € |
Unit Price without VAT: | 29,54000 € |
---|---|
Unit Price with VAT: | 35,15260 € |