Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2522670000 | |
|---|---|
DigiKey Part Number | 281-2522670000-ND |
Manufacturer | |
Manufacturer Product Number | 2522670000 |
Description | BCF 3.81/04/180 AU BK BX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.311" (7.90mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969950000 | Weidmüller | 42 | 281-8629-ND | 5,82000 € | Parametric Equivalent |
| 2454980000 | Weidmüller | 0 | 281-2454980000-ND | 3,61780 € | Parametric Equivalent |
| 2548910000 | Weidmüller | 0 | 281-2548910000-ND | 3,61780 € | Parametric Equivalent |
| 2660700000 | Weidmüller | 0 | 281-2660700000-ND | 4,56560 € | Parametric Equivalent |
| 2731370000 | Weidmüller | 0 | 281-2731370000-ND | 3,15640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,56560 € | 228,28 € |
| Unit Price without VAT: | 4,56560 € |
|---|---|
| Unit Price with VAT: | 5,43306 € |


