
2521770000 | |
---|---|
DigiKey Part Number | 281-2521770000-ND |
Manufacturer | |
Manufacturer Product Number | 2521770000 |
Description | WPD 305 3X35/6X25+9X16 3XBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2 - #12CU/AL | |
Load Side Wire/Stud Size | 2 - #12CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,36000 € | 134,36 € |
Unit Price without VAT: | 134,36000 € |
---|---|
Unit Price with VAT: | 159,88840 € |