
2519250000 | |
|---|---|
DigiKey Part Number | 281-2519250000-ND |
Manufacturer | |
Manufacturer Product Number | 2519250000 |
Description | MF-W 9/5.2 F MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13200 € | 105,60 € |
| 1.600 | 0,12570 € | 201,12 € |
| 2.400 | 0,12215 € | 293,16 € |
| 3.200 | 0,11970 € | 383,04 € |
| 4.000 | 0,11783 € | 471,32 € |
| 48.000 | 0,09888 € | 4.746,24 € |
| 56.000 | 0,09781 € | 5.477,36 € |
| 64.000 | 0,09689 € | 6.200,96 € |
| 72.000 | 0,09609 € | 6.918,48 € |
| Unit Price without VAT: | 0,13200 € |
|---|---|
| Unit Price with VAT: | 0,15708 € |

