
2519210000 | |
---|---|
DigiKey Part Number | 281-2519210000-ND |
Manufacturer | |
Manufacturer Product Number | 2519210000 |
Description | MF 5/6 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,11796 € | 117,96 € |
2.000 | 0,11233 € | 224,66 € |
3.000 | 0,10916 € | 327,48 € |
4.000 | 0,10696 € | 427,84 € |
5.000 | 0,10529 € | 526,45 € |
6.000 | 0,10394 € | 623,64 € |
7.000 | 0,10282 € | 719,74 € |
8.000 | 0,10185 € | 814,80 € |
9.000 | 0,10101 € | 909,09 € |
Unit Price without VAT: | 0,11796 € |
---|---|
Unit Price with VAT: | 0,14037 € |