


2519180000 | |
---|---|
DigiKey Part Number | 281-2519180000TR-ND - Tape & Reel (TR) 281-2519180000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2519180000 |
Description | TERMINAL MARKING, PRINTED CHARAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17800 € | 1,78 € |
25 | 0,16600 € | 4,15 € |
50 | 0,15800 € | 7,90 € |
100 | 0,15050 € | 15,05 € |
250 | 0,14104 € | 35,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,13432 € | 67,16 € |
1.000 | 0,12789 € | 127,89 € |
1.500 | 0,12428 € | 186,42 € |
2.500 | 0,11988 € | 299,70 € |
3.500 | 0,11706 € | 409,71 € |
5.000 | 0,11415 € | 570,75 € |
12.500 | 0,10700 € | 1.337,50 € |
25.000 | 0,10190 € | 2.547,50 € |
50.000 | 0,09704 € | 4.852,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |