
2519160000 | |
---|---|
DigiKey Part Number | 281-2519160000-ND |
Manufacturer | |
Manufacturer Product Number | 2519160000 |
Description | ELS 7/40 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.25" W x 1.58" L (6.3mm x 40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.25" W x 1.58" L (6.3mm x 40.0mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30162 € | 904,86 € |
Unit Price without VAT: | 0,30162 € |
---|---|
Unit Price with VAT: | 0,35893 € |