
2519090000 | |
|---|---|
DigiKey Part Number | 281-2519090000-ND |
Manufacturer | |
Manufacturer Product Number | 2519090000 |
Description | SFX 9/24 MM RT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Red Polyurethane (PUR) |
Datasheet | Datasheet |
Category | Size 0.59" W x 1.02" L (15.0mm x 26.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" (7.00mm) |
Series | Legend Blank |
Packaging Box | Color Red |
Part Status Active | Material Polyurethane (PUR) |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40091 € | 400,91 € |
| Unit Price without VAT: | 0,40091 € |
|---|---|
| Unit Price with VAT: | 0,47708 € |

