
2519070000 | |
---|---|
DigiKey Part Number | 281-2519070000-ND |
Manufacturer | |
Manufacturer Product Number | 2519070000 |
Description | SFX 9/24 MM SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Black Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 1.02" L (15.0mm x 26.0mm) | |
Cable Diameter | 0.276" (7.00mm) | |
Legend | Blank | |
Color | Black | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,39640 € | 396,40 € |
Unit Price without VAT: | 0,39640 € |
---|---|
Unit Price with VAT: | 0,47172 € |