
2518940000 | |
---|---|
DigiKey Part Number | 281-2518940000-ND |
Manufacturer | |
Manufacturer Product Number | 2518940000 |
Description | HSS-HF 3.2-6.4 EL SW30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.42" W x 1181.10" L (10.7mm x 30.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" W x 1181.10" L (10.7mm x 30.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,30000 € | 146,30 € |
10 | 124,36500 € | 1.243,65 € |
25 | 116,58800 € | 2.914,70 € |
50 | 111,96440 € | 5.598,22 € |
Unit Price without VAT: | 146,30000 € |
---|---|
Unit Price with VAT: | 174,09700 € |