
2518930000 | |
---|---|
DigiKey Part Number | 281-2518930000-ND |
Manufacturer | |
Manufacturer Product Number | 2518930000 |
Description | HSS-HF 2.4-4,8 EL SW30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.30" W x 1181.10" L (7.6mm x 30.0m); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.30" W x 1181.10" L (7.6mm x 30.0m); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,05000 € | 112,05 € |
10 | 95,25300 € | 952,53 € |
25 | 89,29480 € | 2.232,37 € |
50 | 85,03880 € | 4.251,94 € |
100 | 83,64030 € | 8.364,03 € |
Unit Price without VAT: | 112,05000 € |
---|---|
Unit Price with VAT: | 133,33950 € |