
2518920000 | |
---|---|
DigiKey Part Number | 281-2518920000-ND |
Manufacturer | |
Manufacturer Product Number | 2518920000 |
Description | HSS-HF 1.6-3.2 EL SW30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.22" W x 1181.10" L (5.6mm x 30.0m); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.22" W x 1181.10" L (5.6mm x 30.0m); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,63000 € | 97,63 € |
10 | 82,99500 € | 829,95 € |
25 | 77,80320 € | 1.945,08 € |
50 | 74,09420 € | 3.704,71 € |
100 | 71,94230 € | 7.194,23 € |
Unit Price without VAT: | 97,63000 € |
---|---|
Unit Price with VAT: | 116,17970 € |