
2518740000 | |
---|---|
DigiKey Part Number | 281-2518740000-ND |
Manufacturer | |
Manufacturer Product Number | 2518740000 |
Description | HSS-HF 1.2-2.4 EL SW30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.17" W x 1181.10" L (4.2mm x 30.0m); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.17" W x 1181.10" L (4.2mm x 30.0m); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,24000 € | 92,24 € |
10 | 78,40700 € | 784,07 € |
25 | 73,50280 € | 1.837,57 € |
50 | 69,99860 € | 3.499,93 € |
100 | 67,60540 € | 6.760,54 € |
Unit Price without VAT: | 92,24000 € |
---|---|
Unit Price with VAT: | 109,76560 € |