
2518570000 | |
---|---|
DigiKey Part Number | 281-2518570000-ND |
Manufacturer | |
Manufacturer Product Number | 2518570000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 160 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-10 AWG | |
Load Side Wire/Stud Size | 2/0-10 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 160 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,35000 € | 64,35 € |
10 | 47,53300 € | 475,33 € |
25 | 43,37560 € | 1.084,39 € |
50 | 40,96820 € | 2.048,41 € |
100 | 39,07540 € | 3.907,54 € |
Unit Price without VAT: | 64,35000 € |
---|---|
Unit Price with VAT: | 76,57650 € |