
2518540000 | |
---|---|
DigiKey Part Number | 281-2518540000-ND |
Manufacturer | |
Manufacturer Product Number | 2518540000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-12 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,98000 € | 53,98 € |
10 | 39,64600 € | 396,46 € |
25 | 36,06680 € | 901,67 € |
50 | 33,98720 € | 1.699,36 € |
100 | 32,34890 € | 3.234,89 € |
250 | 30,72120 € | 7.680,30 € |
Unit Price without VAT: | 53,98000 € |
---|---|
Unit Price with VAT: | 64,23620 € |