
2514890000 | |
---|---|
DigiKey Part Number | 281-2514890000-ND |
Manufacturer | |
Manufacturer Product Number | 2514890000 |
Description | HDC MHP200 M 70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2/0 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,66000 € | 14,66 € |
10 | 12,45800 € | 124,58 € |
25 | 11,67760 € | 291,94 € |
50 | 11,12020 € | 556,01 € |
100 | 10,58960 € | 1.058,96 € |
250 | 9,92708 € | 2.481,77 € |
500 | 9,45386 € | 4.726,93 € |
Unit Price without VAT: | 14,66000 € |
---|---|
Unit Price with VAT: | 17,44540 € |