
2514870000 | |
---|---|
DigiKey Part Number | 281-2514870000-ND |
Manufacturer | |
Manufacturer Product Number | 2514870000 |
Description | HDC MHP200 M 35 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 € | 14,37 € |
10 | 12,21200 € | 122,12 € |
25 | 11,44760 € | 286,19 € |
50 | 10,90100 € | 545,05 € |
100 | 10,38090 € | 1.038,09 € |
250 | 9,73152 € | 2.432,88 € |
500 | 9,26756 € | 4.633,78 € |
Unit Price without VAT: | 14,37000 € |
---|---|
Unit Price with VAT: | 17,10030 € |