
2514840000 | |
---|---|
DigiKey Part Number | 281-2514840000-ND |
Manufacturer | |
Manufacturer Product Number | 2514840000 |
Description | HDC MHP200 F 50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 1/0 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 € | 21,87 € |
10 | 18,58600 € | 185,86 € |
25 | 17,42240 € | 435,56 € |
50 | 16,59100 € | 829,55 € |
100 | 15,79960 € | 1.579,96 € |
250 | 14,81152 € | 3.702,88 € |
500 | 14,10552 € | 7.052,76 € |
Unit Price without VAT: | 21,87000 € |
---|---|
Unit Price with VAT: | 26,02530 € |