cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2514830000

DigiKey Part Number
281-2514830000-ND
Manufacturer
Manufacturer Product Number
2514830000
Description
HDC MHP200 F 35
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
2 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,33000 €18,33 €
1015,58300 €155,83 €
2514,60680 €365,17 €
5013,90980 €695,49 €
10013,24610 €1.324,61 €
25012,41760 €3.104,40 €
50011,82566 €5.912,83 €
Manufacturers Standard Package
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,81270 €