
2514820000 | |
---|---|
DigiKey Part Number | 281-2514820000-ND |
Manufacturer | |
Manufacturer Product Number | 2514820000 |
Description | HDC MHP200 F 25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 € | 18,33 € |
10 | 15,58300 € | 155,83 € |
25 | 14,60680 € | 365,17 € |
50 | 13,90980 € | 695,49 € |
100 | 13,24610 € | 1.324,61 € |
250 | 12,41760 € | 3.104,40 € |
500 | 11,82566 € | 5.912,83 € |
Unit Price without VAT: | 18,33000 € |
---|---|
Unit Price with VAT: | 21,81270 € |