
2514640000 | |
---|---|
DigiKey Part Number | 281-2514640000-ND |
Manufacturer | |
Manufacturer Product Number | 2514640000 |
Description | ACT20P-CI-VO-P-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | 0 ~ 10V | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 219,62000 € | 219,62 € |
Unit Price without VAT: | 219,62000 € |
---|---|
Unit Price with VAT: | 261,34780 € |