
2512810000 | |
---|---|
DigiKey Part Number | 281-2512810000-ND |
Manufacturer | |
Manufacturer Product Number | 2512810000 |
Description | SAI-08L-VP12-3A-M08L-LOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 9 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 9 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,38000 € | 170,38 € |
10 | 154,27600 € | 1.542,76 € |
25 | 148,29640 € | 3.707,41 € |
50 | 143,92620 € | 7.196,31 € |
Unit Price without VAT: | 170,38000 € |
---|---|
Unit Price with VAT: | 202,75220 € |