
2511690000 | |
---|---|
DigiKey Part Number | 281-2511690000-ND |
Manufacturer | |
Manufacturer Product Number | 2511690000 |
Description | KCMA-18-50-1A-1VA-3 HUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.650" L x 1.638" W (67.30mm x 41.60mm) | |
Height - Seated (Max) | 2.539" (64.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 208,84000 € | 208,84 € |
Unit Price without VAT: | 208,84000 € |
---|---|
Unit Price with VAT: | 248,51960 € |