



2508020000 | |
|---|---|
DigiKey Part Number | 281-2508020000-ND |
Manufacturer | |
Manufacturer Product Number | 2508020000 |
Description | A2C 1.5 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 15 A |
Manufacturer Weidmüller | Voltage - IEC 550V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508220000 | Weidmüller | 130 | 281-2508220000-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,24280 € | 31,07 € |
| 50 | 1,12620 € | 56,31 € |
| 100 | 1,02780 € | 102,78 € |
| 300 | 0,90670 € | 272,01 € |
| 500 | 0,86302 € | 431,51 € |
| 1.000 | 0,81448 € | 814,48 € |
| 5.000 | 0,73836 € | 3.691,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


