
2506070000 | |
---|---|
DigiKey Part Number | 281-2506070000-ND |
Manufacturer | |
Manufacturer Product Number | 2506070000 |
Description | WB I SK 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4 Hex Bit, Insert Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | #4 | |
Drive Size | - | |
Length - Overall | - | |
Features | Ergonomic, Handle, Insulated to 1000V, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,64000 € | 12,64 € |
Unit Price without VAT: | 12,64000 € |
---|---|
Unit Price with VAT: | 15,04160 € |