
2506040000 | |
---|---|
DigiKey Part Number | 281-2506040000-ND |
Manufacturer | |
Manufacturer Product Number | 2506040000 |
Description | WB I VK 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,69000 € | 14,69 € |
Unit Price without VAT: | 14,69000 € |
---|---|
Unit Price with VAT: | 17,48110 € |