
2506010000 | |
|---|---|
DigiKey Part Number | 281-2506010000-ND |
Manufacturer | |
Manufacturer Product Number | 2506010000 |
Description | WB I T15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T15 Torx® Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Insert |
Manufacturer Weidmüller | Tip Type Torx® |
Series | Tip Size T15 |
Packaging Bulk | Length - Overall 2.95" (75.0mm) |
Part Status Active | Features Ergonomic, Handle, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

