
2503750300 | |
---|---|
DigiKey Part Number | 281-2503750300-ND |
Manufacturer | |
Manufacturer Product Number | 2503750300 |
Description | HDC XX5E02 MMSM12D-0300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 142,51000 € | 142,51 € |
Unit Price without VAT: | 142,51000 € |
---|---|
Unit Price with VAT: | 169,58690 € |