
2503690100 | |
---|---|
DigiKey Part Number | 281-2503690100-ND |
Manufacturer | |
Manufacturer Product Number | 2503690100 |
Description | HDC XX6A02 MFSM12X-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,00000 € | 143,00 € |
10 | 121,56300 € | 1.215,63 € |
25 | 113,96160 € | 2.849,04 € |
50 | 109,20860 € | 5.460,43 € |
Unit Price without VAT: | 143,00000 € |
---|---|
Unit Price with VAT: | 170,17000 € |