
2502860000 | |
---|---|
DigiKey Part Number | 281-2502860000-ND |
Manufacturer | |
Manufacturer Product Number | 2502860000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 420 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Load Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 420 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,50000 € | 58,50 € |
10 | 43,07400 € | 430,74 € |
25 | 39,24120 € | 981,03 € |
50 | 37,01760 € | 1.850,88 € |
100 | 35,26720 € | 3.526,72 € |
250 | 33,52960 € | 8.382,40 € |
Unit Price without VAT: | 58,50000 € |
---|---|
Unit Price with VAT: | 69,61500 € |