
2502800000 | |
---|---|
DigiKey Part Number | 281-2502800000-ND |
Manufacturer | |
Manufacturer Product Number | 2502800000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,48000 € | 61,48 € |
10 | 45,34000 € | 453,40 € |
25 | 41,34080 € | 1.033,52 € |
50 | 39,02340 € | 1.951,17 € |
100 | 37,20040 € | 3.720,04 € |
Unit Price without VAT: | 61,48000 € |
---|---|
Unit Price with VAT: | 73,16120 € |