2502660000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502660000

DigiKey Part Number
281-2502660000-ND
Manufacturer
Manufacturer Product Number
2502660000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
2
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
3/0-8 AWG
Load Side Wire/Stud Size
3/0-8 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
200 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,15000 €18,15 €
1012,97600 €129,76 €
2511,58800 €289,70 €
5010,76260 €538,13 €
10010,10200 €1.010,20 €
2509,43636 €2.359,09 €
5009,05836 €4.529,18 €
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €