2502320000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2502320000
2502320000
2502320000

2502320000

DigiKey Part Number
281-2502320000-ND
Manufacturer
Manufacturer Product Number
2502320000
Description
ALO 16 BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
62 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,73000 €7,73 €
105,48000 €54,80 €
254,83440 €120,86 €
504,44120 €222,06 €
1004,12130 €412,13 €
2503,79436 €948,59 €
5003,60660 €1.803,30 €
1.0003,45975 €3.459,75 €
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €