
2500380000 | |
|---|---|
DigiKey Part Number | 281-2500380000-ND |
Manufacturer | |
Manufacturer Product Number | 2500380000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 40.5 A |
Packaging Box | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Female Sockets | Operating Temperature -50°C ~ 130°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.449" (11.40mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,02222 € | 216,80 € |
| Unit Price without VAT: | 6,02222 € |
|---|---|
| Unit Price with VAT: | 7,16644 € |

