
2497290000 | |
|---|---|
DigiKey Part Number | 281-2497290000-ND |
Manufacturer | |
Manufacturer Product Number | 2497290000 |
Description | ZQV 16N/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,33960 € | 58,49 € |
| 50 | 2,22760 € | 111,38 € |
| 100 | 2,12110 € | 212,11 € |
| 250 | 1,98828 € | 497,07 € |
| 500 | 1,89340 € | 946,70 € |
| 1.000 | 1,80308 € | 1.803,08 € |
| 2.500 | 1,69029 € | 4.225,73 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


