
2497000000 | |
|---|---|
DigiKey Part Number | 281-2497000000-ND |
Manufacturer | |
Manufacturer Product Number | 2497000000 |
Description | SM 27/8 MM WS VPE100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46690 € | 46,69 € |
| Unit Price without VAT: | 0,46690 € |
|---|---|
| Unit Price with VAT: | 0,55561 € |

