
2496930000 | |
---|---|
DigiKey Part Number | 281-2496930000-ND |
Manufacturer | |
Manufacturer Product Number | 2496930000 |
Description | SM 27/18-22 MM GE VPE100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.063" (27.00mm) | |
Width | 1.875" (47.63mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,84360 € | 84,36 € |
200 | 0,80335 € | 160,67 € |
300 | 0,78067 € | 234,20 € |
400 | 0,76498 € | 305,99 € |
500 | 0,75302 € | 376,51 € |
600 | 0,74338 € | 446,03 € |
700 | 0,73534 € | 514,74 € |
800 | 0,72845 € | 582,76 € |
900 | 0,72242 € | 650,18 € |
Unit Price without VAT: | 0,84360 € |
---|---|
Unit Price with VAT: | 1,00388 € |