
2496850000 | |
---|---|
DigiKey Part Number | 281-2496850000-ND |
Manufacturer | |
Manufacturer Product Number | 2496850000 |
Description | SM 18/9.5 MM WS VPE100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.709" (18.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,61340 € | 61,34 € |
Unit Price without VAT: | 0,61340 € |
---|---|
Unit Price with VAT: | 0,72995 € |